
MGV06024R7M-10 | |
|---|---|
DigiKey Part Number | 240-MGV06024R7M-10TR-ND - Tape & Reel (TR) 240-MGV06024R7M-10CT-ND - Cut Tape (CT) 240-MGV06024R7M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV06024R7M-10 |
Description | FIXED IND 4.7UH 3A 78 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV06024R7M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,66900 € | 66,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53176 € | 797,64 € |
| 3.000 | 0,50150 € | 1.504,50 € |
| 4.500 | 0,48463 € | 2.180,84 € |
| 7.500 | 0,47104 € | 3.532,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

