MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV05121R0M-10

DigiKey Part Number
240-3140-2-ND - Tape & Reel (TR)
240-3140-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MGV05121R0M-10
Description
FIXED IND 1UH 5A 30 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,94900 €9,49 €
1000,77990 €77,99 €
1.0000,64156 €641,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,55896 €4.471,68 €
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €