MGAH1004100M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGAH1004R22M-10

DigiKey Part Number
240-MGAH1004R22M-10TR-ND - Tape & Reel (TR)
240-MGAH1004R22M-10CT-ND - Cut Tape (CT)
240-MGAH1004R22M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGAH1004R22M-10
Description
1004 INDUCTOR 0.22UH 32A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 32 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
55A
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68700 €6,87 €
1000,56500 €56,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41894 €209,47 €
1.0000,39505 €395,05 €
1.5000,39073 €586,10 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €