
MGAH10046R8M-10 | |
---|---|
DigiKey Part Number | 240-MGAH10046R8M-10TR-ND - Tape & Reel (TR) 240-MGAH10046R8M-10CT-ND - Cut Tape (CT) 240-MGAH10046R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH10046R8M-10 |
Description | 1004 INDUCTOR 6.8UH 7A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 7 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,68700 € | 6,87 € |
100 | 0,56500 € | 56,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,31528 € | 157,64 € |
1.000 | 0,29727 € | 297,27 € |
1.500 | 0,28724 € | 430,86 € |
2.500 | 0,28490 € | 712,25 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |