
MGAH0603R68M-10 | |
---|---|
DigiKey Part Number | 240-MGAH0603R68M-10TR-ND - Tape & Reel (TR) 240-MGAH0603R68M-10CT-ND - Cut Tape (CT) 240-MGAH0603R68M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH0603R68M-10 |
Description | 0603 INDUCTOR 0.68UH 14A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 14 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,33200 € | 3,32 € |
100 | 0,27270 € | 27,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,21653 € | 216,53 € |
2.000 | 0,20417 € | 408,34 € |
3.000 | 0,19728 € | 591,84 € |
5.000 | 0,18893 € | 944,65 € |
7.000 | 0,18363 € | 1.285,41 € |
10.000 | 0,17818 € | 1.781,80 € |
25.000 | 0,16725 € | 4.181,25 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |