MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGAH06032R2M-10

DigiKey Part Number
240-MGAH06032R2M-10TR-ND - Tape & Reel (TR)
240-MGAH06032R2M-10CT-ND - Cut Tape (CT)
240-MGAH06032R2M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGAH06032R2M-10
Description
0603 INDUCTOR 2.2UH 7A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 7 A 17.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
17.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33200 €3,32 €
1000,27270 €27,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22429 €224,29 €
2.0000,21149 €422,98 €
3.0000,20435 €613,05 €
5.0000,19570 €978,50 €
7.0000,19021 €1.331,47 €
10.0000,18456 €1.845,60 €
25.0000,17392 €4.348,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €