
MGAH0603100M-10 | |
---|---|
DigiKey Part Number | 240-MGAH0603100M-10TR-ND - Tape & Reel (TR) 240-MGAH0603100M-10CT-ND - Cut Tape (CT) 240-MGAH0603100M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH0603100M-10 |
Description | 0603 INDUCTOR 10UH 4.5A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.5 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGAH0603100M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,33200 € | 3,32 € |
100 | 0,27270 € | 27,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,22429 € | 224,29 € |
2.000 | 0,21149 € | 422,98 € |
3.000 | 0,20435 € | 613,05 € |
5.000 | 0,19570 € | 978,50 € |
7.000 | 0,19021 € | 1.331,47 € |
10.000 | 0,18456 € | 1.845,60 € |
25.000 | 0,17392 € | 4.348,00 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |