
MGA12056R8M-10 | |
---|---|
DigiKey Part Number | 240-3036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA12056R8M-10 |
Description | FIXED IND 6.8UH 9A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 9 A 22mOhm Max Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.496" W (13.80mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,84218 € | 421,09 € |
1.000 | 0,77930 € | 779,30 € |
Unit Price without VAT: | 0,84218 € |
---|---|
Unit Price with VAT: | 1,00219 € |