
LI0805G301R-10 | |
---|---|
DigiKey Part Number | 240-2382-2-ND - Tape & Reel (TR) 240-2382-1-ND - Cut Tape (CT) 240-2382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0805G301R-10 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0805G301R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,08100 € | 0,81 € |
25 | 0,07120 € | 1,78 € |
50 | 0,06360 € | 3,18 € |
100 | 0,05700 € | 5,70 € |
250 | 0,04888 € | 12,22 € |
500 | 0,04338 € | 21,69 € |
1.000 | 0,03825 € | 38,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03749 € | 149,96 € |
8.000 | 0,03571 € | 285,68 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |