
LI0402B301R-10 | |
---|---|
DigiKey Part Number | 240-2360-2-ND - Tape & Reel (TR) 240-2360-1-ND - Cut Tape (CT) 240-2360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0402B301R-10 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI0402B301R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,10800 € | 1,08 € |
25 | 0,09360 € | 2,34 € |
50 | 0,08400 € | 4,20 € |
100 | 0,07510 € | 7,51 € |
250 | 0,06432 € | 16,08 € |
500 | 0,05692 € | 28,46 € |
1.000 | 0,05006 € | 50,06 € |
5.000 | 0,04410 € | 220,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03603 € | 360,30 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |