


LDZ2817220K-10 | |
---|---|
DigiKey Part Number | 240-2952-ND |
Manufacturer | |
Manufacturer Product Number | LDZ2817220K-10 |
Description | FIXED IND 22UH 26A 3 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 26 A 3mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Size / Dimension | 1.063" L x 0.669" W (27.00mm x 17.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) |