


IWC1008DR68R-3G | |
---|---|
DigiKey Part Number | 240-IWC1008DR68R-3GTR-ND - Tape & Reel (TR) 240-IWC1008DR68R-3GCT-ND - Cut Tape (CT) 240-IWC1008DR68R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC1008DR68R-3G |
Description | FIXED IND 680NH 400MA 1.47OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 400 mA 1.47Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.47Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.106" W (2.92mm x 2.70mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,18700 € | 1,87 € |
100 | 0,15380 € | 15,38 € |
1.000 | 0,12644 € | 126,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,11922 € | 238,44 € |
4.000 | 0,11241 € | 449,64 € |
6.000 | 0,10862 € | 651,72 € |
10.000 | 0,10402 € | 1.040,20 € |
14.000 | 0,10110 € | 1.415,40 € |
20.000 | 0,09810 € | 1.962,00 € |
50.000 | 0,09200 € | 4.600,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |