


IWC0805D82NR-3G | |
---|---|
DigiKey Part Number | 240-IWC0805D82NR-3GTR-ND - Tape & Reel (TR) 240-IWC0805D82NR-3GCT-ND - Cut Tape (CT) 240-IWC0805D82NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0805D82NR-3G |
Description | FIXED IND 82NH 400MA 0.42OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Wirewound Inductor 400 mA 420mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 65 @ 500MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,08029 € | 160,58 € |
4.000 | 0,07570 € | 302,80 € |
6.000 | 0,07314 € | 438,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,16700 € | 1,67 € |
100 | 0,13750 € | 13,75 € |
1.000 | 0,11309 € | 113,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,19000 € | 1,90 € |
25 | 0,17240 € | 4,31 € |
50 | 0,15960 € | 7,98 € |
100 | 0,14790 € | 14,79 € |
250 | 0,13368 € | 33,42 € |
500 | 0,12384 € | 61,92 € |
1.000 | 0,11472 € | 114,72 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |