
IWC0402AR10R-3G | |
---|---|
DigiKey Part Number | 240-IWC0402AR10R-3GTR-ND - Tape & Reel (TR) 240-IWC0402AR10R-3GCT-ND - Cut Tape (CT) 240-IWC0402AR10R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402AR10R-3G |
Description | FIXED IND 100NH 30MA 2OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 30 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 1.16GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06702 € | 268,08 € |
8.000 | 0,06319 € | 505,52 € |
12.000 | 0,06106 € | 732,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,14800 € | 1,48 € |
100 | 0,12170 € | 12,17 € |
1.000 | 0,10012 € | 100,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,16900 € | 1,69 € |
25 | 0,15280 € | 3,82 € |
50 | 0,14180 € | 7,09 € |
100 | 0,13130 € | 13,13 € |
250 | 0,11872 € | 29,68 € |
500 | 0,10998 € | 54,99 € |
1.000 | 0,10189 € | 101,89 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |