
IC1206B821R-10 | |
---|---|
DigiKey Part Number | IC1206B821R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IC1206B821R-10 |
Description | FIXED IND 820NH 150MA 900MOHM SM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Multilayer Inductor 150 mA 900mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IC1206B821R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,07484 € | 1.122,60 € |
Unit Price without VAT: | 0,07484 € |
---|---|
Unit Price with VAT: | 0,08906 € |