IC0603B181R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC0805A272R-10

DigiKey Part Number
IC0805A272R-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IC0805A272R-10
Description
FIXED IND 2.7UH 30MA 750MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Multilayer Inductor 30 mA 750mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IC0805A272R-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,04471 €536,52 €
Unit Price without VAT:0,04471 €
Unit Price with VAT:0,05320 €