
HZ1806K102R-10 | |
|---|---|
DigiKey Part Number | 240-2579-2-ND - Tape & Reel (TR) 240-2579-1-ND - Cut Tape (CT) 240-2579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ1806K102R-10 |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ1806K102R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,39600 € | 19,80 € |
| 100 | 0,35010 € | 35,01 € |
| 250 | 0,29464 € | 73,66 € |
| 500 | 0,27526 € | 137,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22489 € | 449,78 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




