240-0402 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0402B102R-10

DigiKey Part Number
240-2555-2-ND - Tape & Reel (TR)
240-2555-1-ND - Cut Tape (CT)
240-2555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0402B102R-10
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
HZ0402B102R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.040" L x 0.020" W (1.01mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08300 €0,83 €
250,07240 €1,81 €
500,06480 €3,24 €
1000,05800 €5,80 €
2500,04984 €12,46 €
5000,04420 €22,10 €
1.0000,03896 €38,96 €
5.0000,03255 €162,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04461 €446,10 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €