HZ0402A601R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


Murata Electronics
In Stock: 94.540
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 357.750
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 14.504
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 19.239
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 92
Unit Price: 0,10000 €
Datasheet
240-0402 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0402A601R-00

DigiKey Part Number
240-1142-2-ND - Tape & Reel (TR)
240-1142-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HZ0402A601R-00
Description
FERRITE BEAD 600 OHM 0402 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.040" L x 0.020" W (1.01mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes