HP1040-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 4.275
Unit Price: 0,84000 €
Datasheet
HP1040-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP1040-100

DigiKey Part Number
240-2257-ND
Manufacturer
Manufacturer Product Number
HP1040-100
Description
FERRITE PLATE 26.42MM X 26.42MM
Customer Reference
Detailed Description
Ferrite Plate 1.040" L x 1.040" W (26.42mm x 26.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Tray
Part Status
Obsolete
Filter Type
Ferrite Plate
Size / Dimension
1.040" L x 1.040" W (26.42mm x 26.42mm)
Height - Seated (Max)
0.050" (1.27mm)
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes