
HI2220P251R-10 | |
|---|---|
DigiKey Part Number | 240-2425-2-ND - Tape & Reel (TR) 240-2425-1-ND - Cut Tape (CT) 240-2425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI2220P251R-10 |
Description | FERRITE BEAD 250 OHM 2220 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI2220P251R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,56960 € | 14,24 € |
| 50 | 0,50540 € | 25,27 € |
| 100 | 0,44590 € | 44,59 € |
| 250 | 0,37380 € | 93,45 € |
| 500 | 0,36842 € | 184,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30100 € | 602,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |




