
HI1806T600R-10 | |
|---|---|
DigiKey Part Number | 240-2421-2-ND - Tape & Reel (TR) 240-2421-1-ND - Cut Tape (CT) 240-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1806T600R-10 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1806T600R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,20000 € | 5,00 € |
| 50 | 0,17860 € | 8,93 € |
| 100 | 0,15880 € | 15,88 € |
| 250 | 0,13516 € | 33,79 € |
| 500 | 0,11870 € | 59,35 € |
| 1.000 | 0,10704 € | 107,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08745 € | 174,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |












