
HFB143064-000 | |
---|---|
DigiKey Part Number | 240-2271-ND |
Manufacturer | |
Manufacturer Product Number | HFB143064-000 |
Description | FERRITE CORE 43 OHM SOLID 6.35MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 43Ohm @ 300MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB143064-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 43Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.27mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,50900 € | 5,09 € |
25 | 0,43800 € | 10,95 € |
50 | 0,38940 € | 19,47 € |
100 | 0,34440 € | 34,44 € |
250 | 0,28988 € | 72,47 € |
500 | 0,25198 € | 125,99 € |
2.800 | 0,22078 € | 618,18 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |