
HFB123049-100 | |
---|---|
DigiKey Part Number | 240-2149-ND |
Manufacturer | |
Manufacturer Product Number | HFB123049-100 |
Description | FERRITE CORE 97 OHM SOLID 4.88MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 97Ohm @ 300MHz ID 0.192" Dia (4.88mm) OD 0.485" Dia (12.32mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB123049-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 97Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.192" Dia (4.88mm) | |
Outer Dimension | 0.485" Dia (12.32mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,73800 € | 7,38 € |
25 | 0,63360 € | 15,84 € |
50 | 0,56160 € | 28,08 € |
100 | 0,49500 € | 49,50 € |
250 | 0,41412 € | 103,53 € |
500 | 0,35782 € | 178,91 € |
1.352 | 0,34194 € | 462,30 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |