28B0590-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB095052-100

DigiKey Part Number
HFB095052-100-ND
Manufacturer
Manufacturer Product Number
HFB095052-100
Description
FERRITE 267 OHM CLIP 33.40MM X 7
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 61Ohm @ 300MHz ID 0.206" Dia (5.23mm) OD 0.375" Dia (9.53mm) Length 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HFB095052-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
61Ohm @ 300MHz
Material
HF
Inner Dimension
0.206" Dia (5.23mm)
Outer Dimension
0.375" Dia (9.53mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,14347 €1.147,76 €
Unit Price without VAT:0,14347 €
Unit Price with VAT:0,17073 €