
HFB095051-100 | |
---|---|
DigiKey Part Number | 240-2145-ND |
Manufacturer | |
Manufacturer Product Number | HFB095051-100 |
Description | FERRITE CORE 64 OHM SOLID 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 64Ohm @ 300MHz ID 0.200" Dia (5.08mm) OD 0.375" Dia (9.52mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB095051-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 64Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.200" Dia (5.08mm) | |
Outer Dimension | 0.375" Dia (9.52mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,19172 € | 1.150,32 € |
Unit Price without VAT: | 0,19172 € |
---|---|
Unit Price with VAT: | 0,22815 € |