
HFA150066-0A0 | |
|---|---|
DigiKey Part Number | HFA150066-0A0-ND |
Manufacturer | |
Manufacturer Product Number | HFA150066-0A0 |
Description | FERRITE CORE 274 OHM HINGED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 274Ohm @ 300MHz ID 0.278" Dia (7.05mm) OD 0.744" W x 0.715" H (18.90mm x 18.15mm) Length 1.280" (32.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFA150066-0A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 274Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.278" Dia (7.05mm) | |
Outer Dimension | 0.744" W x 0.715" H (18.90mm x 18.15mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,63200 € | 26,32 € |
| 25 | 2,22960 € | 55,74 € |
| 50 | 1,95080 € | 97,54 € |
| 240 | 1,54117 € | 369,88 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |



