
HF0402B102R-10 | |
---|---|
DigiKey Part Number | 240-HF0402B102R-10TR-ND - Tape & Reel (TR) 240-HF0402B102R-10CT-ND - Cut Tape (CT) 240-HF0402B102R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF0402B102R-10 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.25Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,23400 € | 2,34 € |
25 | 0,20280 € | 5,07 € |
50 | 0,18100 € | 9,05 € |
100 | 0,16110 € | 16,11 € |
250 | 0,13696 € | 34,24 € |
500 | 0,12028 € | 60,14 € |
1.000 | 0,10477 € | 104,77 € |
5.000 | 0,08900 € | 445,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | 0,08900 € | 4.450,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |