
DM1612X560R-10 | |
---|---|
DigiKey Part Number | 240-2417-2-ND - Tape & Reel (TR) 240-2417-1-ND - Cut Tape (CT) 240-2417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM1612X560R-10 |
Description | FERRITE BEAD 56 OHM 1612 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1612 (4030 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.090" (2.28mm) | |
Size / Dimension | 0.160" L x 0.120" W (4.06mm x 3.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,38800 € | 3,88 € |
25 | 0,33440 € | 8,36 € |
50 | 0,29800 € | 14,90 € |
100 | 0,26420 € | 26,42 € |
250 | 0,22324 € | 55,81 € |
500 | 0,19660 € | 98,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,16062 € | 401,55 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |