240-2220 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI2220V301R-10

DigiKey Part Number
240-2484-2-ND - Tape & Reel (TR)
240-2484-1-ND - Cut Tape (CT)
240-2484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI2220V301R-10
Description
FIXED IND 300NH 8A 10 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 nH Unshielded Drum Core, Wirewound Inductor 8 A 10mOhm Max 2220 (5650 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DI2220V301R-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
300 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2220 (5650 Metric)
Supplier Device Package
-
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
0.152" (3.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,70000 €17,00 €
251,44760 €36,19 €
501,27320 €63,66 €
1001,12250 €112,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,91710 €1.834,20 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €