1008 (2520 Metric) Height-1,00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPI1008KR82R-10

DigiKey Part Number
CPI1008KR82R-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPI1008KR82R-10
Description
FIXED IND 820NH 1.7A 100MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Multilayer Inductor 1.7 A 100mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CPI1008KR82R-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
820 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,16882 €2.532,30 €
Unit Price without VAT:0,16882 €
Unit Price with VAT:0,20090 €