
CPI0806J2R2R-10 | |
---|---|
DigiKey Part Number | CPI0806J2R2R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPI0806J2R2R-10 |
Description | FIXED IND 2.2UH 1.2A 220MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 1.2 A 220mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPI0806J2R2R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,16872 € | 2.530,80 € |
Unit Price without VAT: | 0,16872 € |
---|---|
Unit Price with VAT: | 0,20078 € |