
CPI0805E4R7R-10 | |
---|---|
DigiKey Part Number | 240-CPI0805E4R7R-10TR-ND - Tape & Reel (TR) 240-CPI0805E4R7R-10CT-ND - Cut Tape (CT) 240-CPI0805E4R7R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI0805E4R7R-10 |
Description | FIXED IND 4.7UH 500MA 300MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 500 mA 300mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPI0805E4R7R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,31400 € | 3,14 € |
100 | 0,25800 € | 25,80 € |
1.000 | 0,21218 € | 212,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16826 € | 673,04 € |
8.000 | 0,15868 € | 1.269,44 € |
12.000 | 0,15333 € | 1.839,96 € |
20.000 | 0,14686 € | 2.937,20 € |
28.000 | 0,14400 € | 4.032,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |