
CMX1211Z601B-10 | |
|---|---|
DigiKey Part Number | 240-3049-ND |
Manufacturer | |
Manufacturer Product Number | CMX1211Z601B-10 |
Description | CMC 620UH 20A 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 20A DCR 3.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMX1211Z601B-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 620 µH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.240" L x 0.984" W (31.50mm x 25.00mm) | |
Height (Max) | 0.748" (19.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,71600 € | 57,16 € |
| 25 | 5,28840 € | 132,21 € |
| 50 | 4,98660 € | 249,33 € |
| 100 | 4,70230 € | 470,23 € |
| 420 | 4,16543 € | 1.749,48 € |
| 840 | 4,11056 € | 3.452,87 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |




