CMX1211Z321B-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX1211Z321B-10

DigiKey Part Number
240-3048-ND
Manufacturer
Manufacturer Product Number
CMX1211Z321B-10
Description
CMC 320UH 28A 2LN SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
320 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 28A DCR 2.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
320 µH @ 100 kHz
Current Rating (Max)
28A
DC Resistance (DCR) (Max)
2.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.240" L x 0.984" W (31.50mm x 25.00mm)
Height (Max)
0.748" (19.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,95000 €6,95 €
105,71600 €57,16 €
255,28840 €132,21 €
504,98660 €249,33 €
1004,70230 €470,23 €
4204,16543 €1.749,48 €
8404,11056 €3.452,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,27050 €