CMX1211X132B-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX1211X132B-10

DigiKey Part Number
240-3045-ND
Manufacturer
Manufacturer Product Number
CMX1211X132B-10
Description
CMC 1.3MH 11A 2LN SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.3 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 11A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMX1211X132B-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.3 mH @ 100 kHz
Current Rating (Max)
11A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.240" L x 0.984" W (31.50mm x 25.00mm)
Height (Max)
0.748" (19.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4203,74981 €1.574,92 €
Manufacturers Standard Package
Unit Price without VAT:3,74981 €
Unit Price with VAT:4,46227 €