CMA0805A900R-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA0805A900R-1A

DigiKey Part Number
240-CMA0805A900R-1ATR-ND - Tape & Reel (TR)
240-CMA0805A900R-1ACT-ND - Cut Tape (CT)
240-CMA0805A900R-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMA0805A900R-1A
Description
CMC 400MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
190mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22400 €2,24 €
250,20640 €5,16 €
500,19480 €9,74 €
1000,18380 €18,38 €
2500,17000 €42,50 €
5000,16026 €80,13 €
1.0000,15111 €151,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14248 €284,96 €
4.0000,13435 €537,40 €
6.0000,12982 €778,92 €
10.0000,12433 €1.243,30 €
14.0000,12084 €1.691,76 €
20.0000,11725 €2.345,00 €
50.0000,11207 €5.603,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €