Horizontal, 4 PC PAD - 7mm x 6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7060W101R-10

DigiKey Part Number
240-CM7060W101R-10TR-ND - Tape & Reel (TR)
240-CM7060W101R-10CT-ND - Cut Tape (CT)
240-CM7060W101R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7060W101R-10
Description
CMC 9A 2LN 140 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 140 Ohms @ 100 MHz 9A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM7060W101R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
140 Ohms @ 100 MHz
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,54700 €15,47 €
251,31880 €32,97 €
501,16120 €58,06 €
1001,01460 €101,46 €
2501,00236 €250,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,81890 €1.228,35 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €