Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM7060R301R-10 | |
|---|---|
DigiKey Part Number | 240-2979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM7060R301R-10 |
Description | CMC 5A 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM7060R301R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,96637 € | 11.596,44 € |
| Unit Price without VAT: | 0,96637 € |
|---|---|
| Unit Price with VAT: | 1,14998 € |






