
CM6050M201R-10 | |
---|---|
DigiKey Part Number | 240-CM6050M201R-10TR-ND - Tape & Reel (TR) 240-CM6050M201R-10CT-ND - Cut Tape (CT) 240-CM6050M201R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6050M201R-10 |
Description | CMC 4.4A 2LN 200 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 10 MHz 4.4A DCR 9.1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 10 MHz | |
Current Rating (Max) | 4.4A | |
DC Resistance (DCR) (Max) | 9.1mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,81762 € | 1.226,43 € |
3.000 | 0,77115 € | 2.313,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,52000 € | 1,52 € |
10 | 1,25100 € | 12,51 € |
25 | 1,15720 € | 28,93 € |
50 | 1,09080 € | 54,54 € |
100 | 1,02840 € | 102,84 € |
250 | 0,95152 € | 237,88 € |
500 | 0,89724 € | 448,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,37900 € | 13,79 € |
25 | 1,24720 € | 31,18 € |
50 | 1,15540 € | 57,77 € |
100 | 1,07020 € | 107,02 € |
250 | 0,96664 € | 241,66 € |
500 | 0,89472 € | 447,36 € |
Unit Price without VAT: | 1,52000 € |
---|---|
Unit Price with VAT: | 1,80880 € |