
CM6032V201R-00 | |
---|---|
DigiKey Part Number | 240-2191-2-ND - Tape & Reel (TR) 240-2191-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM6032V201R-00 |
Description | CMC 8A 8LN 200 OHM SMD |
Customer Reference | |
Detailed Description | 8 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 8 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.320" W (15.24mm x 8.13mm) | |
Height (Max) | 0.382" (9.70mm) | |
Package / Case | Vertical, 16 Flat Lead |