CM5740Z171R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM5740Z171R-10

DigiKey Part Number
240-2467-2-ND - Tape & Reel (TR)
240-2467-1-ND - Cut Tape (CT)
240-2467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM5740Z171R-10
Description
CMC 20A 4LN 170 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 170 Ohms @ 100 MHz 20A DCR 1mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM5740Z171R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
170 Ohms @ 100 MHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
1mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.570" L x 0.435" W (14.48mm x 11.05mm)
Height (Max)
0.413" (10.49mm)
Package / Case
Vertical, 8 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,43200 €24,32 €
252,24960 €56,24 €
502,12080 €106,04 €
1001,99970 €199,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3751,78792 €670,47 €
7501,68620 €1.264,65 €
1.1251,62946 €1.833,14 €
1.8751,59122 €2.983,54 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €