
CM5441Z101B-00 | |
---|---|
DigiKey Part Number | 240-1110-ND |
Manufacturer | |
Manufacturer Product Number | CM5441Z101B-00 |
Description | CMC 75A 2LN 100 OHM TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 100 Ohms @ 100 MHz 75A DCR 0.3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 75A | |
DC Resistance (DCR) (Max) | 0.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.540" L x 0.410" W (13.72mm x 10.41mm) | |
Height (Max) | 0.414" (10.52mm) | |
Package / Case | Vertical, 4 PC Pin |