
CM5022R201R-10 | |
---|---|
DigiKey Part Number | 240-2477-2-ND - Tape & Reel (TR) 240-2477-1-ND - Cut Tape (CT) 240-2477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM5022R201R-10 |
Description | CMC 5A 8LN 200 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 8 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.265" W (12.57mm x 6.73mm) | |
Height (Max) | 0.406" (10.31mm) | |
Package / Case | Vertical, 16 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,34000 € | 3,34 € |
10 | 2,74100 € | 27,41 € |
25 | 2,53560 € | 63,39 € |
50 | 2,39080 € | 119,54 € |
100 | 2,25440 € | 225,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | 2,01571 € | 755,89 € |
750 | 1,90104 € | 1.425,78 € |
1.125 | 1,83712 € | 2.066,76 € |
1.875 | 1,81789 € | 3.408,54 € |
Unit Price without VAT: | 3,34000 € |
---|---|
Unit Price with VAT: | 3,97460 € |