
CM3822R201R-10 | |
---|---|
DigiKey Part Number | 240-CM3822R201R-10TR-ND - Tape & Reel (TR) 240-CM3822R201R-10CT-ND - Cut Tape (CT) 240-CM3822R201R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM3822R201R-10 |
Description | CMC 5A 6LN 200 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM3822R201R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 6 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.385" L x 0.265" W (9.78mm x 6.73mm) | |
Height (Max) | 0.406" (10.31mm) | |
Package / Case | Vertical, 12 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,48000 € | 2,48 € |
10 | 2,03600 € | 20,36 € |
25 | 1,88320 € | 47,08 € |
50 | 1,77560 € | 88,78 € |
100 | 1,67430 € | 167,43 € |
250 | 1,59880 € | 399,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,46086 € | 730,43 € |
1.000 | 1,37775 € | 1.377,75 € |
1.500 | 1,33139 € | 1.997,09 € |
2.500 | 1,30622 € | 3.265,55 € |
Unit Price without VAT: | 2,48000 € |
---|---|
Unit Price with VAT: | 2,95120 € |