
CM3440Z171R-10 | |
---|---|
DigiKey Part Number | 240-2463-2-ND - Tape & Reel (TR) 240-2463-1-ND - Cut Tape (CT) 240-2463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM3440Z171R-10 |
Description | CMC 20A 2LN 170 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 170 Ohms @ 100 MHz 20A DCR 1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM3440Z171R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 170 Ohms @ 100 MHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.335" L x 0.395" W (8.51mm x 10.00mm) | |
Height (Max) | 0.413" (10.49mm) | |
Package / Case | Vertical, 4 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 € | 2,29 € |
10 | 1,88600 € | 18,86 € |
25 | 1,74480 € | 43,62 € |
50 | 1,64500 € | 82,25 € |
100 | 1,55100 € | 155,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | 1,38664 € | 519,99 € |
750 | 1,30768 € | 980,76 € |
1.125 | 1,26365 € | 1.421,61 € |
1.875 | 1,21034 € | 2.269,39 € |
2.625 | 1,19985 € | 3.149,61 € |
Unit Price without VAT: | 2,29000 € |
---|---|
Unit Price with VAT: | 2,72510 € |