
CM3322U610R-10 | |
---|---|
DigiKey Part Number | 240-2457-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM3322U610R-10 |
Description | CMC 7A 2LN 61 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 61 Ohms @ 100 MHz 7A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 61 Ohms @ 100 MHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.335" L x 0.220" W (8.50mm x 5.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad |