
CM2722R201R-10 | |
|---|---|
DigiKey Part Number | 240-2471-2-ND - Tape & Reel (TR) 240-2471-1-ND - Cut Tape (CT) 240-2471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2722R201R-10 |
Description | CMC 5A 4LN 200 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2722R201R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.275" L x 0.265" W (6.99mm x 6.73mm) | |
Height (Max) | 0.406" (10.31mm) | |
Package / Case | Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,90900 € | 19,09 € |
| 25 | 1,76560 € | 44,14 € |
| 50 | 1,66480 € | 83,24 € |
| 100 | 1,56970 € | 156,97 € |
| 250 | 1,48720 € | 371,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36962 € | 684,81 € |
| 1.000 | 1,29168 € | 1.291,68 € |
| 1.500 | 1,24821 € | 1.872,32 € |
| 2.500 | 1,21501 € | 3.037,52 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |











