cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM2022X330R-10

DigiKey Part Number
240-2503-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM2022X330R-10
Description
CMC 10A 2LN 33 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 33 Ohms @ 100 MHz 10A DCR 0.75mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
0.75mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.264" L x 0.224" W (6.70mm x 5.70mm)
Height (Max)
0.130" (3.30mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.