
CM0805D900R-10 | |
|---|---|
DigiKey Part Number | 240-2568-2-ND - Tape & Reel (TR) 240-2568-1-ND - Cut Tape (CT) 240-2568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM0805D900R-10 |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM0805D900R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,27480 € | 31,87 € |
| 50 | 1,20180 € | 60,09 € |
| 100 | 1,13310 € | 113,31 € |
| 250 | 1,04836 € | 262,09 € |
| 500 | 1,03536 € | 517,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84589 € | 1.691,78 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |







